Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g

Subtotal (1 unit)*

$224.97

(exc. GST)

$247.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.97

*price indicative

RS Stock No.:
465-510
Mfr. Part No.:
9-252
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Vice

Sub Type

Ball Joint Vice

Jaw Width

50mm

Jaw Opening

70mm

Jaw Depth

38mm

Mount Type

Screw

Weight

560g

Standards/Approvals

No

Width

70mm

Length

180mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein Ball-and-socket vice has a continuously adjustable joint head that can be rotated 360° and tilted +/- 45°. The upper part of the vice can be tilted in any direction, and enables work in front of or above the table. With a simple lever movement, the vice head is loosened in the tapered socket, individually aligned and clamped again. Without any locking the ball clamp offers an extremely strong hold.

50 mm plastic jaws with grip

Clamping width 70 mm and clamping depth 38 mm

Clamping pressure 1470 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy