Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- RS Stock No.:
- 879-3034
- Mfr. Part No.:
- 4ZR
- Brand:
- Irwin
Subtotal (1 unit)*
$879.17
(exc. GST)
$967.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.17 |
*price indicative
- RS Stock No.:
- 879-3034
- Mfr. Part No.:
- 4ZR
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Bench Vice | |
| Product Type | Vice | |
| Jaw Width | 114mm | |
| Jaw Opening | 140mm | |
| Jaw Depth | 75mm | |
| Mount Type | Bolt Mount | |
| Weight | 19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Bench Vice | ||
Product Type Vice | ||
Jaw Width 114mm | ||
Jaw Opening 140mm | ||
Jaw Depth 75mm | ||
Mount Type Bolt Mount | ||
Weight 19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Professional Heavy-Duty Mechanics Vices
Introducing the heavy-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Mechanics Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every workshop or garage.
IRWIN Record Mechanics Vices are available in two sizes:
• Irwin Mechanic Vice x 75mm 114mm x 140mm, 19kg - 8793034
• Irwin Mechanic Vice x 83mm 127mm x 165mm, 24kg - 8793022
Features and Benefits:
• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
• 165mm for 8793022
• 140mm for 8793034
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking or any other professional application.
Related links
- Irwin Bench Vice x 75 mm, 1.9 kg
- Irwin Bench Vice x 60 mm 102 mm x 102 mm, 7.6 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- Irwin Bench Vice x 83 mm 127 mm x 165 mm, 24 kg
- Irwin Bench Vice x 115 mm
