CASANOVA CTRIET - Grade 1 TV Series Wall Box, 250 mm x 250 mm x 127 mm
- RS Stock No.:
- 642-620
- Mfr. Part No.:
- CTRIETG14XP
- Brand:
- CASANOVA
Subtotal (1 unit)*
$178.83
(exc. GST)
$196.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.83 |
*price indicative
- RS Stock No.:
- 642-620
- Mfr. Part No.:
- CTRIETG14XP
- Brand:
- CASANOVA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CASANOVA | |
| External Height | 250mm | |
| Product Type | Wall Box | |
| External Depth | 127mm | |
| External Width | 250mm | |
| Colour | White | |
| Series | CTRIET - Grade 1 TV | |
| Standards/Approvals | NF C 15-100 A3 | |
| Select all | ||
|---|---|---|
Brand CASANOVA | ||
External Height 250mm | ||
Product Type Wall Box | ||
External Depth 127mm | ||
External Width 250mm | ||
Colour White | ||
Series CTRIET - Grade 1 TV | ||
Standards/Approvals NF C 15-100 A3 | ||
- COO (Country of Origin):
- FR
The CAE Groupe communication box is designed to meet the requirements of the NF C 15-100 standard, specifically Amendment A3, ensuring compliance with French electrical regulations. This unit facilitates the distribution of telephone and ADSL services through four Grade 1 RJ45 outlets and provides television connectivity via a coaxial cable. Additionally, it offers four optional communication outlets for future applications.
Support strip for 10 RJ45 connectors
DTI on DIN rail and pre-connected with 4 RJ45 cables
1 Terminal block and grounding strap
1 R3 ULB TV splitter
Related links
- CAE Multimedia Connect CST250THDP - Grade 3 TV Series Communication & Wireless Development Tool, 250 mm x 250 mm x 108
- CAE Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- CAE Multimedia Connect MMC Shielded, Purple Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect 47 x 18 x 28 mm Axial Female RJ45 Connector 72V
- CAE Multimedia Connect Link Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 450 mm
- CAE Multimedia Connect Link Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 600 mm
- CAE Multimedia Connect Cabinet Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 600 mm
- CAE Multimedia Connect BPF1U450AD2 Series Black Fixed Shelf 50kg Load x 450 mm x 664 mm x 450 mm
