Eaton NZM Series Handle for Use with N(S)3(-4), NZM3(-4), PN3(-4) 124 mm x 108 mm x 140mm
- RS Stock No.:
- 121-050
- Mfr. Part No.:
- 165716 NZM3-XDVG
- Brand:
- Eaton
Subtotal (1 unit)*
$307.94
(exc. GST)
$338.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.94 |
*price indicative
- RS Stock No.:
- 121-050
- Mfr. Part No.:
- 165716 NZM3-XDVG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| Length | 108mm | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Width | 140mm | |
| Height | 124mm | |
| Colour | Black | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS, ULCSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Handle | ||
Product Type Handle | ||
Length 108mm | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Width 140mm | ||
Height 124mm | ||
Colour Black | ||
Series NZM | ||
Standards/Approvals IEC, RoHS, ULCSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM operating element is a black rotary handle that is lockable and suitable for use with switch disconnectors and power circuit breakers. With dimensions of 108mm x 124mm x 140mm, this operating element weighs 0.789kg and complies with RoHS, UL, CSA, and IEC standards. It features a padlock locking mechanism, can be combined with an insulating surround, and allows for operation with a rotational movement while providing locking facilities.
Lockable black rotary handle for switch disconnectors and power circuit breakers
Padlock locking mechanism for added security
Complies with RoHS UL CSA and IEC standards
Can be combined with insulating surround for enhanced functionality
Allows for op
- RS Stock No. 0121051
- Mfr. Part No. 165717 NZM3-XDVGR
Each
$348.21
- RS Stock No. 0254472
- Mfr. Part No. 260042 NZM3-XKC
Each
$319.92
- RS Stock No. 0253653
- Mfr. Part No. 267075 NZM1-4-XKC
Each
$72.15
- RS Stock No. 0256122
- Mfr. Part No. 266783 NZM3-4-XKC
Each
$422.67
Related links
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Handle for Use with N(S)4(-4), NZM4(-4) 124 mm x 130 mm x 210mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)












