Eaton Eaton xEnergy Series Steel Bracket 25 mm x 108 mm x 35mm
- RS Stock No.:
- 246-346
- Mfr. Part No.:
- 173037 XTAAB2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$100.69
(exc. GST)
$110.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.69 | $10.069 |
*price indicative
- RS Stock No.:
- 246-346
- Mfr. Part No.:
- 173037 XTAAB2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 108mm | |
| Width | 35mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 108mm | ||
Width 35mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative bracket is specifically designed for copper conductors supporting three rails, making it an essential component for Eaton's xEnergy main low voltage switchgear systems. Constructed from robust steel, this mounting angle bracket ensures exceptional durability and reliability, making it suitable for various electrical applications. Its sleek design and precise dimensions – with a width of 35 mm, height of 25 mm, and depth of 108 mm – not only enable easy integration into existing setups but also enhance the overall efficiency of your electrical systems. Thanks to its compliance with RoHS standards, this product meets high environmental and safety requirements, ensuring peace of mind as part of your operational framework. With global marketability and flexibility in its application, this bracket caters to diverse installation needs globally, representing Eatons commitment to innovative engineering solutions for the modern industry.
Designed for use with copper conductors for three-rail configurations
Constructed from high-quality, durable steel for enhanced longevity
Compact dimensions allow for seamless integration into existing systems
Meets RoHS compliance for environmentally friendly operations
Suitable for a wide range of applications in low voltage environments
Part of Eaton's xEnergy main suite, ensuring compatibility with other components
Related links
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 48 mm x 35mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- RS PRO Unperforated DIN Rail, 108 mm x 35mm x 7.5 mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
