Stanley FatMax Polycarbonate Organiser 450 mm x 356mm x 108 mm

Subtotal (1 unit)*

$148.60

(exc. GST)

$163.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.60

*price indicative

RS Stock No.:
257-7166
Mfr. Part No.:
FMST81077-1
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Tool Bag

Bag Type

Organiser

Material

Polycarbonate

Length

450mm

Width

356mm

Height

108mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Stanley FatMax organizer flip bin equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.

Ergonomic carrying handle

Simple bucket locking mechanism

Each compartment has a transparent and resistant

Polycarbonate cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy