RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black

Subtotal (1 unit)*

$25.73

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.73

*price indicative

RS Stock No.:
286-3288
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

SVGA Cable

Connector Type A

SVGA

Connector Type B

SVGA

Connector Gender A

Male

Connector Gender B

Female

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Series

RS PRO

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO SVGA Cable, 2 m Length


The RS PRO SVGA Cable is designed for high-quality video signal transmission, ideal for connecting monitors to video outputs or graphics cards. Its flat design makes it easy to route under carpets and flooring, providing a neat and efficient solution for various setups.

Features and Benefits


Flat cable design: Easier to route and ideal for laying under carpets and flooring

Ferrites: Prevents interference for a clearer signal

Triple shielded: Ensures robust protection against electromagnetic interference

Stereo audio connection: Supports audio transmission alongside video

Thumbscrews on SVGA connectors: Provides secure and stable connections

Applications


Office setups

Home entertainment systems

Educational institutions

Conference rooms

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy