L-Com Male D-Sub 15-Pin to Male SVGA Cable Black

Subtotal (1 unit)*

$166.68

(exc. GST)

$183.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.68

*price indicative

RS Stock No.:
297-657
Mfr. Part No.:
CTLF3VGAMM-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

SVGA Cable

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Series

01845

Jacket Colour

Black

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com premium VGA extension cable is designed for high performance applications. Featuring a robust construction, it effectively combines three 75 ohm coaxial conductors with advanced shielding to mitigate interference, making it ideal for audio and video transmission. The meticulously crafted design incorporates four twisted pairs consisting of 26 AWG and two additional 26 AWG conductors, ensuring superior signal integrity. With comprehensive compatibility across a range of devices, this cable provides seamless connectivity and reliability for users in various settings.

Robust construction enhances durability and longevity

Advanced shielding significantly reduces interference

Optimised for seamless audio and video transmission

Comprehensive compatibility with various devices ensures flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy