L-Com Male D-Sub 15-Pin to Male D-Sub SVGA Cable Light Grey

Subtotal (1 unit)*

$196.31

(exc. GST)

$215.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.31

*price indicative

RS Stock No.:
287-122
Mfr. Part No.:
CTL3VGAMM-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

SVGA Cable

Connector Type B

D-Sub

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Aluminium, Polyester Foil Shield, Polyvinyl Chloride

Jacket Colour

Light Grey

Standards/Approvals

UL2919

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com VGA cable assembly is designed to enhance your audio and video connectivity experience, offering exceptional performance tailored for high density applications. This cable seamlessly integrates advanced shielding technology and robust construction, ensuring optimal signal integrity and minimal interference. Its high quality components, including individually shielded conductors, provide reliable connectivity for sophisticated equipment setups.

PVC jacket ensures durability in demanding environments

High density design caters to professional audio/video applications

Light grey colour variation complements a range of setups

Tested for continuity which ensuring reliable performance

Meet stringent approvals for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy