L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- RS Stock No.:
- 287-223
- Mfr. Part No.:
- CTLF3VGAMM-10
- Brand:
- L-Com
Subtotal (1 unit)*
$213.07
(exc. GST)
$234.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.07 |
*price indicative
- RS Stock No.:
- 287-223
- Mfr. Part No.:
- CTLF3VGAMM-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com premium VGA extension cable is designed to meet the demands of high density AV environments, ensuring seamless connectivity and reliable performance. This cable features superior shielding technology, which significantly minimises interference and enhances signal integrity. Built with an emphasis on quality, it accommodates a wide range of applications, making it ideal for professional setups requiring both durability and flexibility.
Two ferrite cores are included for enhanced electromagnetic interference protection
Wiring is designed for easy installation and secure connections
RoHS compliant aligning with modern environmental standards
Extensive testing guarantees continuity and performance reliability
Related links
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com 10 ft Black sheath Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
