L-Com Male D-Sub 15-Pin to Female SVGA Cable Black
- RS Stock No.:
- 297-313
- Mfr. Part No.:
- CGSVGAMF-10
- Brand:
- L-Com
Subtotal (1 unit)*
$140.97
(exc. GST)
$155.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.97 |
*price indicative
- RS Stock No.:
- 297-313
- Mfr. Part No.:
- CGSVGAMF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, UL 2919, CE | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, UL 2919, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com standard grade SVGA cable is designed to meet the demands of both professional and consumer audio/video applications. The combination of high density D-Sub connectors ensures a secure fit and reliable connections, allowing for seamless transmission of audio and video signals. Built with individually shielded 75 ohm coaxial conductors, this cable provides excellent signal integrity and minimal interference, making it ideal for critical installations.
Durable PVC jacket provides protection and flexibility
Long cable length accommodates various installation needs
Constructed with quality materials for superior performance
Ideal for critical installations that require minimal interference
Related links
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
