L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- RS Stock No.:
- 297-656
- Mfr. Part No.:
- CTLF3VGAMM-20
- Brand:
- L-Com
Subtotal (1 unit)*
$272.01
(exc. GST)
$299.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.01 |
*price indicative
- RS Stock No.:
- 297-656
- Mfr. Part No.:
- CTLF3VGAMM-20
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | SVGA Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type SVGA Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium VGA extension cable is meticulously designed for seamless audio and video transmission. Built with three 75 ohm coaxial conductors and high density D-Sub connectors, this product ensures optimal signal clarity and minimal interference. The combination of twisted pairs and superior shielding guarantees reliable connectivity, making it an essential choice for professional AV setups. Featuring a tough PVC jacket in black, the cable is not only durable but also aesthetically pleasing.
Unique wiring map simplifies installation and minimises errors
Each cable assembly undergoes rigorous testing for continuity
Ideal for professional audio and video applications
Individually packaged to ensure quality during transport
Related links
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com D-Sub 15-Pin to Female SVGA Cable Black
