L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
- RS Stock No.:
- 287-337
- Mfr. Part No.:
- CTL3VGAMM-3
- Brand:
- L-Com
Subtotal (1 unit)*
$209.03
(exc. GST)
$229.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.03 |
*price indicative
- RS Stock No.:
- 287-337
- Mfr. Part No.:
- CTL3VGAMM-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL2919 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL2919 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com VGA cable is meticulously designed to ensure exceptional performance for your audio visual applications. Featuring three individually shielded coaxial conductors, it guarantees the integrity of signal transmission, allowing for crisp, clear graphics and sound. With a durable PVC jacket in a stylish light grey finish, this cable not only meets but exceeds industry standards for reliability. Its high density D-Sub connector further enhances connectivity, ensuring a secure fit.
Incorporates individual shielding to prevent interference
Light grey colour scheme complements modern aesthetics
Perfectly tailored for a variety of professional audio visual needs
Meets RoHS compliance for eco friendly use
Engineered for seamless integration into existing setups
Related links
- L-Com Male D-Sub 15-Pin to Male D-Sub SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
