L-Com Male D-Sub 15-Pin to Male SVGA Cable Black

Subtotal (1 unit)*

$120.95

(exc. GST)

$133.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.95

*price indicative

RS Stock No.:
297-143
Mfr. Part No.:
CGSVGAMM-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

SVGA Cable

Connector Type A

D-Sub 15-Pin

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Series

CGSVGAMM

Jacket Colour

Black

Standards/Approvals

UL 2919, RoHS, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com standard grade SVGA cable is designed to deliver exceptional audio and video quality. Utilising premium materials, it ensures reliable connections for various applications. With a robust PVC jacket, this cable is built to withstand everyday wear and tear, making it ideal for both professional and personal use. Its specifically crafted to support the demands of modern multimedia devices, providing seamless transmission of signals.

Compliant with ROHS and CE standards which ensuring safety

High density construction reduces interference for clearer signals

Individually shielded conductors minimise cross talk

Compact design facilitates easy installation in tight spaces

Thoroughly tested for continuity and performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy