L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- RS Stock No.:
- 287-120
- Mfr. Part No.:
- CTL3VGAMM-10B
- Brand:
- L-Com
Subtotal (1 unit)*
$179.14
(exc. GST)
$197.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.14 |
*price indicative
- RS Stock No.:
- 287-120
- Mfr. Part No.:
- CTL3VGAMM-10B
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CTL3VGAMM-10B | |
| Jacket Colour | Black | |
| Standards/Approvals | UL2919 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Polyvinyl Chloride | ||
Series CTL3VGAMM-10B | ||
Jacket Colour Black | ||
Standards/Approvals UL2919 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium VGA extension cable is designed for optimal connectivity in audio and video applications, featuring a robust construction that ensures superior signal integrity. The product incorporates high density D-Sub connectors, embedded with shielding technologies to diminish interference, thus enhancing performance. With its reliable twisted pair design, it supports effective data transmission, making it ideal for professional environments.
High density cable design for enhanced performance
Shielded construction reduces signal interference
Durable materials guarantee longevity and resilience
Multiple cable length options provide installation flexibility
Related links
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub to Male P2 SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
