L-Com, Male Male DVI-D Dual Link Connector to Male Cable, 10 ft Black sheath PVC
- RS Stock No.:
- 287-240
- Mfr. Part No.:
- DVIDD-RA4-10
- Brand:
- L-Com
Subtotal (1 unit)*
$196.82
(exc. GST)
$216.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.82 |
*price indicative
- RS Stock No.:
- 287-240
- Mfr. Part No.:
- DVIDD-RA4-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | Male DVI-D Dual Link Connector | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A Male DVI-D Dual Link Connector | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com high quality cable assembly is designed to meet the demands of modern audio video applications, ensuring reliable connections every time. With a sturdy design featuring a black PVC outer jacket and expertly crafted connectors, this cable provides both durability and performance. Its meticulously engineered wiring map guarantees optimal signal integrity and continuity, making it ideal for commercial and residential installations.
Individual packaging in compliance with stringent specifications protects each unit
Twisted pair design effectively reduces crosstalk for improved audio clarity
Available in varying lengths to accommodate different installation needs
Dust covers included for added protection during shipping
Rigorous testing for continuity ensures reliable performance out of the box
Black PVC hood offers a sleek appearance while providing robust protection
- RS Stock No. 0297312
- Mfr. Part No. CGDVI-DL-MM-3
Each
$105.00
- RS Stock No. 0297868
- Mfr. Part No. CTLDVI-DL-MM-10
Each
$180.05
- RS Stock No. 1765719
- Mfr. Part No. DVIDDMM10M
Each
$103.58
- RS Stock No. 7903791
- Mfr. Part No. 11.04.5595-10
Each
$208.00
Related links
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com 10 ft Black sheath Low Smoke Zero Halogen












