Schneider Electric Grey Steel Blanking Cover 400 mm, 600mm, 420 mm

Subtotal (1 unit)*

$871.50

(exc. GST)

$958.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.50

*price indicative

RS Stock No.:
288-2181
Mfr. Part No.:
NSYVDM8UF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Cover

Flange Width

600mm

Material

Steel

Colour

Grey

Width

600mm

Standards/Approvals

RoHS exemption, China RoHS Regulation, EU RoHS Directive, WEEE, Green Premium product, REACh Regulation

Height

400mm

Depth

420mm

Series

PanelSeT

COO (Country of Origin):
ES
The Schneider Electric 19 inch fixed chassis 8U Spacial rack is designed for electronic applications, providing a sturdy and reliable mounting option for your equipment. With its adjustable depth and pitch, as well as a permanent permissible load of 3 kg per unit, it offers versatility and durability to meet your enclosure needs. The galvanised steel construction ensures long-lasting performance, while its green premium product status reflects its sustainable design.

Adjustable in depth and pitch, providing flexibility in equipment placement

Permanent permissible load of 3 kg per unit ensures sturdy support for your devices

Galvanised steel construction for durability and reliability

Green Premium product status, reflecting sustainability and eco friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy