RS Better World
Schneider Electric Grey Polycarbonate Grille 268 mm, 248mm, 116 mm
- RS Stock No.:
- 288-2142
- Mfr. Part No.:
- NSYCVF300M115PF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$366.63
(exc. GST)
$403.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2142
- Mfr. Part No.:
- NSYCVF300M115PF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Flange Width | 248mm | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive, Green Premium, REACh Regulation, China RoHS Regulation | |
| Width | 248mm | |
| Height | 268mm | |
| Depth | 116mm | |
| Better World Product | Yes | |
| Duct Size | 223 x 223 mm | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Flange Width 248mm | ||
Material Polycarbonate | ||
Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive, Green Premium, REACh Regulation, China RoHS Regulation | ||
Width 248mm | ||
Height 268mm | ||
Depth 116mm | ||
Better World Product Yes | ||
Duct Size 223 x 223 mm | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fan is a high quality forced vent fan with a flow rate of 300m3/h at 50 Hz and 350m3/h at 60 Hz. It is designed to provide efficient ventilation with a noise level of less than 55dB for a quiet operation. With an IP54 degree of protection, this fan is built to withstand various environmental conditions, making it a reliable choice for cooling systems.
Compact design with dimensions of 268mm x 248mm x 116mm for easy installation and space saving
Low power consumption of 36 W at both 50 Hz and 60 Hz for energy efficiency
Faston connector terminals for quick and easy connections
High quality ball bearing for durability and long lasting performance
Injected thermoplastic outlet grille in grey color (RAL 7035) for a modern look
Compliant with environmental regulations such as REACh and RoHS for sustainability
Related links
- Schneider Electric Grey Injected Thermoplastic Grille 248mm, 18 mm
- ABB Grey Polycarbonate Grille 105mm, 0.12 mm
- ABB Grey Polycarbonate Grille 255mm, 0.255 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223 mm Fans, 268 mm 248mm 8 mm
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 125 mm 248mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, IP65 125 mm 248mm 125 mm
- Schneider Electric Grey Polycarbonate ZBRM Control Station Enclosure - 22 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
