Schneider Electric Mureva Light Grey Polymer Back Box, IP65, Surface Mount 125 mm 248mm 125 mm

Subtotal (1 unit)*

$312.73

(exc. GST)

$344.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.73

*price indicative

RS Stock No.:
358-389
Mfr. Part No.:
KDR35131
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Depth

125mm

Material

Polymer

Series

Mureva

Width

248mm

Colour

Light Grey

IP Rating

IP65

Knockout

Yes

Range

Kaedra

Standards/Approvals

EN 62262

Mount Type

Surface

Height

125mm

COO (Country of Origin):
IT
The Schneider Electric Weatherproof Enclosure is a mini enclosure designed for modular devices in the Kaedra range. It offers double insulation and is classified as Class II for electrical safety. The front cover is smoked, providing a sleek and protective appearance. The enclosure features a DIN rail for secure mounting and a knock-out cable entry, allowing for flexible installation options.

Housing made of self extinguishing polymer

IP65 rated protection

IK09 conforming to EN 50102

EN 62262 certified

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy