ABB Grey Polycarbonate Grille, Rectangular Slat 250 mm, 255mm, 255 μm
- RS Stock No.:
- 249-0058
- Mfr. Part No.:
- EN0250K
- Brand:
- ABB
Subtotal (1 unit)*
$236.29
(exc. GST)
$259.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.29 |
*price indicative
- RS Stock No.:
- 249-0058
- Mfr. Part No.:
- EN0250K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Grille | |
| Slat Configuration | Rectangular | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Depth | 255μm | |
| Width | 255mm | |
| Standards/Approvals | RoHS | |
| Height | 250mm | |
| Series | IS2-EN0250K | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grille | ||
Slat Configuration Rectangular | ||
Material Polycarbonate | ||
Colour Grey | ||
Depth 255μm | ||
Width 255mm | ||
Standards/Approvals RoHS | ||
Height 250mm | ||
Series IS2-EN0250K | ||
- COO (Country of Origin):
- IT
The ABB grille and air passage filter kit has 250 x 250 mm dimensions and suitable for main distribution boards.
Made of ABS/PC alloy
Related links
- ABB Grey Polycarbonate Grille 105mm, 0.12 mm
- Siemens Light Grey Plastic Vent Grille 250mm, 37 mm
- ABB Grey Polycarbonate Junction Box 140mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 140mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 370 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 570 mm
- Schneider Electric Grey Polycarbonate Grille 268 mm 116 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm