Schneider Electric Mureva Light Grey Polymer Back Box, IP65 125 mm 248mm 125 mm
- RS Stock No.:
- 358-250
- Mfr. Part No.:
- KDR35141
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$576.75
(exc. GST)
$634.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.75 |
*price indicative
- RS Stock No.:
- 358-250
- Mfr. Part No.:
- KDR35141
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 125mm | |
| Series | Mureva | |
| Material | Polymer | |
| Width | 248mm | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Knockout | Yes | |
| Range | Kaedra | |
| Standards/Approvals | EN 62262 | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 125mm | ||
Series Mureva | ||
Material Polymer | ||
Width 248mm | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Knockout Yes | ||
Range Kaedra | ||
Standards/Approvals EN 62262 | ||
Height 125mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Weatherproof Enclosure is a mini enclosure designed for modular devices in the Kaedra range. It offers double insulation and is classified as Class II for electrical safety. The front cover is smoked, providing a sleek and protective appearance. The enclosure features a DIN rail for secure mounting and a knock-out cable entry, allowing for flexible installation options.
Housing made of self extinguishing polymer
IP65 rated protection
IK09 conforming to EN 50102
EN 62262 certified
RoHS compliant
Related links
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 125 mm 248mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 125 mm 320mm 125 mm
- Schneider Electric Mureva Light Grey Polymer Back Box Surface Mount 119 mm 110mm 119 mm
- Schneider Electric Mureva Light Grey Polymer Back Box, Surface Mount 119 mm 180mm 119 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 460 mm 340 mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 280 mm 448 mm
- Schneider Electric Mureva Series Light Grey Polymer Enclosure IK09 460 mm 448 mm
- Schneider Electric Mureva Series Grey Polymer Enclosure IK09 460 mm 340 mm
