ABB Grey Polycarbonate Grille, Rectangular Slat 105 mm, 105mm, 120 μm
- RS Stock No.:
- 249-0057
- Mfr. Part No.:
- EN0105K
- Brand:
- ABB
Subtotal (1 unit)*
$77.46
(exc. GST)
$85.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.46 |
*price indicative
- RS Stock No.:
- 249-0057
- Mfr. Part No.:
- EN0105K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Grille | |
| Slat Configuration | Rectangular | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Standards/Approvals | 1STC860113 | |
| Depth | 120μm | |
| Height | 105mm | |
| Width | 105mm | |
| Series | IS2-EN0105K | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grille | ||
Slat Configuration Rectangular | ||
Material Polycarbonate | ||
Colour Grey | ||
Standards/Approvals 1STC860113 | ||
Depth 120μm | ||
Height 105mm | ||
Width 105mm | ||
Series IS2-EN0105K | ||
- COO (Country of Origin):
- IT
The ABB grille and air passage filter kit has 105 x 105 mm dimensions and suitable for main distribution boards.
Made of ABS/PC alloy
Related links
- ABB Grey Polycarbonate Grille 255mm, 0.255 mm
- Siemens Light Grey Plastic Vent Grille 105mm, 16.5 mm
- ABB Grey Polycarbonate Junction Box 140mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 140mm 220 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 370 mm
- ABB Grey Polycarbonate Junction Box 140 mm, 275mm 570 mm
- Schneider Electric Grey Polycarbonate Grille 268 mm 116 mm
- ABB IS2-EN1105K Series Fan Filter 105 mm 105mm 67 mm