Littelfuse, ZA Metal Oxide Varistor 7000 pF 100 A, Clamping 1.24 kV, Varistor 8 V, Radial
- RS Stock No.:
- 800-7113
- Mfr. Part No.:
- V8ZA2P
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.18
(exc. GST)
$5.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 860 unit(s) ready to ship from another location
- Plus 2,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.518 | $5.18 |
| 250 - 490 | $0.505 | $5.05 |
| 500 + | $0.498 | $4.98 |
*price indicative
- RS Stock No.:
- 800-7113
- Mfr. Part No.:
- V8ZA2P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 8 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 7000pF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Standards/Approvals | UL 1449, CSA, VDE, RoHS, CECC, Halogen-Free | |
| Package/Case | Radial | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 52J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 8 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 12.5mm | ||
Maximum Surge Current 250A | ||
Capacitance 7000pF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Thickness 5mm | ||
Depth 5mm | ||
Standards/Approvals UL 1449, CSA, VDE, RoHS, CECC, Halogen-Free | ||
Package/Case Radial | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 52J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
