Littelfuse, ZA Metal Oxide Varistor 700 pF 10 A, Clamping 1.24 kV, Varistor 82 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 171-0013
- Mfr. Part No.:
- V82ZA2P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 1500 units)*
$628.50
(exc. GST)
$691.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 - 1500 | $0.419 | $628.50 |
| 3000 - 4500 | $0.409 | $613.50 |
| 6000 + | $0.403 | $604.50 |
*price indicative
- RS Stock No.:
- 171-0013
- Mfr. Part No.:
- V82ZA2P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 82 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 700pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | UL-94V-0, Lead-Free, Halogen-Free and RoHS, UL 1449 | |
| Thickness | 5.6mm | |
| Depth | 5mm | |
| Termination Style | Radial Lead | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Energy Rating | 80J | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 82 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 9mm | ||
Maximum Surge Current 1.2kA | ||
Capacitance 700pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals UL-94V-0, Lead-Free, Halogen-Free and RoHS, UL 1449 | ||
Thickness 5.6mm | ||
Depth 5mm | ||
Termination Style Radial Lead | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Energy Rating 80J | ||
Lead Pitch 6mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
