Littelfuse, ZA Metal Oxide Varistor 2.375 nF 2.5 A, Clamping 1.24 kV, Varistor 22 V, Radial Leaded Ceramic Disc

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1500 units)*

$292.50

(exc. GST)

$321.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1500 - 1500$0.195$292.50-
3000 - 4500$0.19$285.002%
6000 +$0.187$280.504%

*price indicative

RS Stock No.:
170-9998
Mfr. Part No.:
V22ZA1P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

22 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1.24kV

Clamping Current

2.5A

Mount Type

Radial

Material

Metal

Series

ZA

Diameter

9mm

Maximum AC Voltage

14V ac

Maximum Surge Current

250A

Maximum DC Voltage

18V dc

Capacitance

2.375nF

Pin Count

2

Length

32mm

Minimum Operating Temperature

-55°C

Thickness

5mm

Standards/Approvals

VDE, CECC, Halogen-Free, RoHS, CSA, UL 1449

Termination Style

Radial

Depth

5mm

Package/Case

Radial Leaded Ceramic Disc

Automotive Standard

No

Lead Pitch

6mm

Energy Rating

52J

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy