Littelfuse, ZA Metal Oxide Varistor 4190 pF 2.5 A, Clamping 1.24 kV, Varistor 8 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 171-0799
- Mfr. Part No.:
- V8ZA1P
- Brand:
- Littelfuse
This image is representative of the product range
Add 3000 more to save $21.00
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$441.00
(exc. GST)
$484.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 September 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.294 | $441.00 | - |
| 3000 - 4500 | $0.287 | $430.50 | $21.00 |
| 6000 + | $0.282 | $423.00 | $72.00 |
*price indicative
- RS Stock No.:
- 171-0799
- Mfr. Part No.:
- V8ZA1P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 8 V | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum Surge Current | 100A | |
| Capacitance | 4190pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | CSA, RoHS, VDE, Halogen-Free, CECC, UL | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Energy Rating | 52J | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 8 V | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 9mm | ||
Maximum Surge Current 100A | ||
Capacitance 4190pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Thickness 5mm | ||
Depth 5mm | ||
Termination Style Radial Lead | ||
Standards/Approvals CSA, RoHS, VDE, Halogen-Free, CECC, UL | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Energy Rating 52J | ||
Lead Pitch 6mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
