Littelfuse, ZA Metal Oxide Varistor 600 pF 10 A, Clamping 1.24 kV, Varistor 110 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 173-2636
- Mfr. Part No.:
- V100ZA3P
- Brand:
- Littelfuse
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$334.50
(exc. GST)
$367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.223 | $334.50 | - |
| 3000 - 4500 | $0.218 | $327.00 | 2% |
| 6000 + | $0.214 | $321.00 | 4% |
*price indicative
- RS Stock No.:
- 173-2636
- Mfr. Part No.:
- V100ZA3P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 110 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 81V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 600pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Thickness | 5.6mm | |
| Standards/Approvals | Halogen-Free, UL1449 selected parts, RoHS, VDE, CSA, CECC except phenolic coating option | |
| Depth | 5.6mm | |
| Termination Style | Radial | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Energy Rating | 52J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 110 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 9mm | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 81V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 600pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Thickness 5.6mm | ||
Standards/Approvals Halogen-Free, UL1449 selected parts, RoHS, VDE, CSA, CECC except phenolic coating option | ||
Depth 5.6mm | ||
Termination Style Radial | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Energy Rating 52J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
