Littelfuse, LA Metal Oxide Varistor 180 pF 10 A, Clamping 2.7 kV, Varistor 228 V
- RS Stock No.:
- 800-7030
- Mfr. Part No.:
- V130LA2P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,325 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.361 | $9.03 |
| 375 - 725 | $0.352 | $8.80 |
| 750 + | $0.347 | $8.68 |
*price indicative
- RS Stock No.:
- 800-7030
- Mfr. Part No.:
- V130LA2P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 228 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 7mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 175V dc | |
| Capacitance | 180pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Halogen-Free, UL, RoHS | |
| Depth | 5.6mm | |
| Termination Style | Radial Lead | |
| Thickness | 5.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 228 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Diameter 7mm | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 175V dc | ||
Capacitance 180pF | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Halogen-Free, UL, RoHS | ||
Depth 5.6mm | ||
Termination Style Radial Lead | ||
Thickness 5.6mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 340 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
