Littelfuse, LA Metal Oxide Varistor 1 nF 50 A, Clamping 340 V, Varistor 228 V
- RS Stock No.:
- 543-4874
- Mfr. Part No.:
- V130LA10AP
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,030 unit(s) shipping from 23 November 2026
- Plus 630 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 170 | $0.942 | $4.71 |
| 175 - 345 | $0.918 | $4.59 |
| 350 + | $0.896 | $4.48 |
*price indicative
- RS Stock No.:
- 543-4874
- Mfr. Part No.:
- V130LA10AP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 228 V | |
| Clamping Voltage VC | 340V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 175V dc | |
| Capacitance | 1nF | |
| Length | 40mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 42201-006 IEC 61051-1 IEC 61051-2, UL1449 | |
| Thickness | 5.6mm | |
| Energy Rating | 38J | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 228 V | ||
Clamping Voltage VC 340V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 17mm | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 175V dc | ||
Capacitance 1nF | ||
Length 40mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 42201-006 IEC 61051-1 IEC 61051-2, UL1449 | ||
Thickness 5.6mm | ||
Energy Rating 38J | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 340 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 1500 V, Varistor 1000 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V, Varistor 390 V
