Littelfuse, LA Metal Oxide Varistor 130 pF 50 A, Clamping 2.7 kV, Varistor 184 → 2700 V
- RS Stock No.:
- 760-6841
- Mfr. Part No.:
- V1000LA80AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 75 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.69
(exc. GST)
$19.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $3.538 | $17.69 | - |
| 75 - 145 | $3.448 | $17.24 | $6.75 |
| 150 + | $3.396 | $16.98 | $21.30 |
*price indicative
- RS Stock No.:
- 760-6841
- Mfr. Part No.:
- V1000LA80AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 184 → 2700 V | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 1000V ac | |
| Maximum DC Voltage | 1200V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 130pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 10.8mm | |
| Depth | 10.8mm | |
| Standards/Approvals | CSA, Halogen-Free, RoHS, VDE, UL | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 184 → 2700 V | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Diameter 17mm | ||
Maximum AC Voltage 1000V ac | ||
Maximum DC Voltage 1200V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 130pF | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 10.8mm | ||
Depth 10.8mm | ||
Standards/Approvals CSA, Halogen-Free, RoHS, VDE, UL | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V, Varistor 184 to 1800 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Disc
