Littelfuse, LA Metal Oxide Varistor 90 pF 10 A, Clamping 2.7 kV, Varistor 390 V
- RS Stock No.:
- 170-9967
- Mfr. Part No.:
- V250LA2P
- Brand:
- Littelfuse
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$334.50
(exc. GST)
$367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.223 | $334.50 | - |
| 3000 - 4500 | $0.218 | $327.00 | 2% |
| 6000 + | $0.214 | $321.00 | 4% |
*price indicative
- RS Stock No.:
- 170-9967
- Mfr. Part No.:
- V250LA2P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 390 V | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 9mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 90pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Depth | 5.6mm | |
| Termination Style | Radial Lead | |
| Thickness | 5.6mm | |
| Energy Rating | 360J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 390 V | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Diameter 9mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 90pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Depth 5.6mm | ||
Termination Style Radial Lead | ||
Thickness 5.6mm | ||
Energy Rating 360J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Disc
