Littelfuse, LA Metal Oxide Varistor 70 pF 10 A, Clamping 2.7 kV, Varistor 470 V, Disc
- RS Stock No.:
- 170-9973
- Distrelec Article No.:
- 304-08-830
- Mfr. Part No.:
- V300LA4P
- Brand:
- Littelfuse
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$334.50
(exc. GST)
$367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.223 | $334.50 | - |
| 3000 - 4500 | $0.218 | $327.00 | 2% |
| 6000 + | $0.215 | $322.50 | 3% |
*price indicative
- RS Stock No.:
- 170-9973
- Distrelec Article No.:
- 304-08-830
- Mfr. Part No.:
- V300LA4P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 7mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 405V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 70pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | UL, CSA, RoHS | |
| Thickness | 5.6mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Diameter 7mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 405V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 70pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Termination Style Radial Lead | ||
Standards/Approvals UL, CSA, RoHS | ||
Thickness 5.6mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
- RS Stock No. 7606888
- Mfr. Part No. V175LA10AP
- RS Stock No. 8007116
- Mfr. Part No. V82ZA2P
- RS Stock No. 1709969
- Mfr. Part No. V275LA40BP
- RS Stock No. 7606964
- Mfr. Part No. V300LA4P










