TDK, CT/B Multilayer Varistor 1 A, Clamping 56 V
- RS Stock No.:
- 775-2739
- Mfr. Part No.:
- B72500E0200K060
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.10
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.211 | $21.10 |
| 1000 - 1900 | $0.206 | $20.60 |
| 2000 + | $0.202 | $20.20 |
*price indicative
- RS Stock No.:
- 775-2739
- Mfr. Part No.:
- B72500E0200K060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 56V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 20V ac | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 26V dc | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 56V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 20V ac | ||
Number of Circuits 1 | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 26V dc | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Height 900μm | ||
Automotive Standard No | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
