TDK, CT/B Multilayer Varistor 5 A, Clamping 77 V
- RS Stock No.:
- 775-2824
- Mfr. Part No.:
- B72580E0300K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$68.85
(exc. GST)
$75.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $1.377 | $68.85 |
| 250 - 450 | $1.352 | $67.60 |
| 500 + | $1.321 | $66.05 |
*price indicative
- RS Stock No.:
- 775-2824
- Mfr. Part No.:
- B72580E0300K062
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 38V dc | |
| Number of Circuits | 1 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.5mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 4.2J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 38V dc | ||
Number of Circuits 1 | ||
Length 4.5mm | ||
Maximum Operating Temperature 150°C | ||
Height 2.5mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 4.2J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination