Littelfuse, LA Metal Oxide Varistor 550 pF 100 A, Clamping 1160 V, Varistor 670 to 790 V
- RS Stock No.:
- 760-7030
- Mfr. Part No.:
- V480LA80BP
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.60
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 65 unit(s) ready to ship
- Plus 310 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.52 | $7.60 |
| 100 - 195 | $1.50 | $7.50 |
| 200 + | $1.468 | $7.34 |
*price indicative
- RS Stock No.:
- 760-7030
- Mfr. Part No.:
- V480LA80BP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 670 to 790 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1160V | |
| Clamping Current | 100A | |
| Series | LA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 480V ac | |
| Maximum DC Voltage | 640V dc | |
| Maximum Surge Current | 6500A | |
| Capacitance | 550pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 40.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CSA, VDE, UR | |
| Thickness | 7.3mm | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Energy Rating | 180J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 670 to 790 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1160V | ||
Clamping Current 100A | ||
Series LA | ||
Diameter 23mm | ||
Maximum AC Voltage 480V ac | ||
Maximum DC Voltage 640V dc | ||
Maximum Surge Current 6500A | ||
Capacitance 550pF | ||
Minimum Operating Temperature -55°C | ||
Length 40.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CSA, VDE, UR | ||
Thickness 7.3mm | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Energy Rating 180J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1160 V, Varistor 670 to 790 V
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 1650 V, Varistor 268 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 1500 V, Varistor 1000 V
