Littelfuse, LA Metal Oxide Varistor 360 pF 25 A, Clamping 1.65 kV, Varistor 268 V
- RS Stock No.:
- 543-4975
- Mfr. Part No.:
- V150LA5P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 3,130 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.384 | $1.92 |
| 250 - 495 | $0.38 | $1.90 |
| 500 + | $0.372 | $1.86 |
*price indicative
- RS Stock No.:
- 543-4975
- Mfr. Part No.:
- V150LA5P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 268 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.65kV | |
| Clamping Current | 25A | |
| Material | Metal | |
| Series | LA | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 360pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Standards/Approvals | T10194, GB, UL1449VDE IEC61051-1, T10193, GB4943.1, -2-2IEC60950-1 Annex.QCSA C22.2 No.1CQCGB, -2, GB8898 | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 268 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 1.65kV | ||
Clamping Current 25A | ||
Material Metal | ||
Series LA | ||
Diameter 11.5mm | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 360pF | ||
Minimum Operating Temperature -40°C | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Standards/Approvals T10194, GB, UL1449VDE IEC61051-1, T10193, GB4943.1, -2-2IEC60950-1 Annex.QCSA C22.2 No.1CQCGB, -2, GB8898 | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 25J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1650 V, Varistor 268 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 360 V, Varistor 212 to 243 V
- Littelfuse Clamping 340 V, Varistor 228 V
- Littelfuse Clamping 1500 V, Varistor 1000 V
