Littelfuse, ZA Metal Oxide Varistor 80 pF 5 A, Clamping 650 V, Varistor 351 → 449 V
- RS Stock No.:
- 760-7002
- Mfr. Part No.:
- V390ZA05P
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-7002
- Mfr. Part No.:
- V390ZA05P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 351 → 449 V | |
| Clamping Voltage VC | 650V | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 7mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 80pF | |
| Pin Count | 2 | |
| Length | 29mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UR, VDE | |
| Thickness | 5.6mm | |
| Energy Rating | 10J | |
| Automotive Standard | No | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 351 → 449 V | ||
Clamping Voltage VC 650V | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series ZA | ||
Diameter 7mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 400A | ||
Capacitance 80pF | ||
Pin Count 2 | ||
Length 29mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UR, VDE | ||
Thickness 5.6mm | ||
Energy Rating 10J | ||
Automotive Standard No | ||
Lead Pitch 6mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 650 V, Varistor 351 to 449 V
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 775 V Radial
- Littelfuse Clamping 1240 V Radial
- Littelfuse Clamping 775 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
