Littelfuse, LA Metal Oxide Varistor 550 pF 50 A, Varistor 360 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 760-6920
- Mfr. Part No.:
- V230LA20AP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.40
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 255 unit(s) shipping from 06 November 2026
- Plus 540 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 170 | $1.08 | $5.40 |
| 175 - 345 | $1.05 | $5.25 |
| 350 + | $1.036 | $5.18 |
*price indicative
- RS Stock No.:
- 760-6920
- Mfr. Part No.:
- V230LA20AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 360 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Maximum AC Voltage | 230V ac | |
| Diameter | 17mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 300V dc | |
| Capacitance | 550pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Halogen-Free, UL | |
| Thickness | 5.6mm | |
| Depth | 5.6mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 360 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Maximum AC Voltage 230V ac | ||
Diameter 17mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 300V dc | ||
Capacitance 550pF | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Halogen-Free, UL | ||
Thickness 5.6mm | ||
Depth 5.6mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 360J | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 775 V Radial Leaded Ceramic Disc
