Littelfuse, LA Metal Oxide Varistor 200 pF 50 A, Clamping 2.7 kV, Varistor 184 → 1800 V, Radial Leaded Ceramic
- RS Stock No.:
- 170-9991
- Mfr. Part No.:
- V660LA50AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save $33.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$676.00
(exc. GST)
$743.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.352 | $676.00 | - |
| 1000 - 1500 | $1.319 | $659.50 | $33.00 |
| 2000 + | $1.298 | $649.00 | $108.00 |
*price indicative
- RS Stock No.:
- 170-9991
- Mfr. Part No.:
- V660LA50AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 184 → 1800 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Maximum AC Voltage | 660V ac | |
| Diameter | 17mm | |
| Maximum DC Voltage | 850V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 200pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8.3mm | |
| Termination Style | Radial Lead | |
| Depth | 10.8mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 184 → 1800 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Maximum AC Voltage 660V ac | ||
Diameter 17mm | ||
Maximum DC Voltage 850V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 200pF | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 8.3mm | ||
Termination Style Radial Lead | ||
Depth 10.8mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 8.5mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Disc
