Littelfuse, LA Metal Oxide Varistor 300 pF 50 A, Clamping 2.7 kV, Varistor 748 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9982
- Mfr. Part No.:
- V420LA20AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 1200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 600 units)*
$340.20
(exc. GST)
$374.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 600 - 600 | $0.567 | $340.20 | - |
| 1200 - 1800 | $0.553 | $331.80 | 2% |
| 2400 + | $0.545 | $327.00 | 3% |
*price indicative
- RS Stock No.:
- 170-9982
- Mfr. Part No.:
- V420LA20AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 748 V | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum DC Voltage | 560V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 300pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, UL, CSA, Halogen-Free | |
| Depth | 7.3mm | |
| Thickness | 7.3mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 748 V | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 17mm | ||
Maximum AC Voltage 420V ac | ||
Maximum DC Voltage 560V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 300pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals RoHS, UL, CSA, Halogen-Free | ||
Depth 7.3mm | ||
Thickness 7.3mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V, Varistor 748 V
