Littelfuse, LA Metal Oxide Varistor 250 pF 100 A, Clamping 2.7 kV, Varistor 184 → 1800 V, Radial Leaded Ceramic
- RS Stock No.:
- 760-6832
- Mfr. Part No.:
- V1000LA160BP
- Brand:
- Littelfuse
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.66
(exc. GST)
$30.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 620 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.532 | $27.66 | - |
| 50 - 95 | $5.434 | $27.17 | 1% |
| 100 + | $5.336 | $26.68 | 3% |
*price indicative
- RS Stock No.:
- 760-6832
- Mfr. Part No.:
- V1000LA160BP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 184 → 1800 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 1000V ac | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 1200V dc | |
| Capacitance | 250pF | |
| Pin Count | 2 | |
| Length | 40.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 10.8mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Termination Style | Radial | |
| Depth | 10.8mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 184 → 1800 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 23mm | ||
Maximum AC Voltage 1000V ac | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 1200V dc | ||
Capacitance 250pF | ||
Pin Count 2 | ||
Length 40.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 10.8mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Termination Style Radial | ||
Depth 10.8mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
