Littelfuse, LA Metal Oxide Varistor 1.6 nF 100 A, Clamping 360 V, Varistor 212 → 243 V
- RS Stock No.:
- 760-6872
- Mfr. Part No.:
- V150LA20BP
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 760-6872
- Mfr. Part No.:
- V150LA20BP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 212 → 243 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | LA | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 23mm | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 1.6nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 40.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL 1449, RoHS, cURus, CSA | |
| Thickness | 5.6mm | |
| Energy Rating | 80J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 212 → 243 V | ||
Packaging Bulk | ||
Clamping Voltage VC 360V | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Through Hole | ||
Series LA | ||
Maximum AC Voltage 150V ac | ||
Diameter 23mm | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 1.6nF | ||
Minimum Operating Temperature -55°C | ||
Length 40.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL 1449, RoHS, cURus, CSA | ||
Thickness 5.6mm | ||
Energy Rating 80J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 360 V, Varistor 212 to 243 V
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 1650 V, Varistor 268 V
- Littelfuse Clamping 1500 V, Varistor 1000 V
- Littelfuse Clamping 340 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V, Varistor 390 V
