Littelfuse, UltraMOV Varistor 450 pF 50 A, Clamping 1650 V, Varistor 430 V, Radial Leaded Ceramic Disc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,060 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 170$0.568$5.68
180 - 340$0.554$5.54
350 +$0.546$5.46

*price indicative

RS Stock No.:
760-6863
Mfr. Part No.:
V14E275P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Varistor

Varistor Voltage

430 V

Clamping Voltage VC

1650V

Clamping Current

50A

Material

Metal

Mount Type

Radial

Series

UltraMOV

Diameter

17mm

Maximum AC Voltage

275V ac

Maximum Surge Current

6kA

Maximum DC Voltage

350V dc

Capacitance

450pF

Length

40mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Termination Style

Radial Lead

Standards/Approvals

Halogen-Free, IEC, RoHS, UL, CSA

Thickness

7.3mm

Depth

7.3mm

Package/Case

Radial Leaded Ceramic Disc

Energy Rating

400J

Lead Pitch

8.5mm

Automotive Standard

No

Littelfuse Metal Oxide Varistors - UltraMOV Series


Littelfuse UltraMOV series of MOV's are transient surge suppressors that are Ideal for applications requiring high Peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy