Littelfuse, ZA Metal Oxide Varistor 7 nF 10 A, Clamping 1.24 kV, Varistor 39 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 171-0798
- Mfr. Part No.:
- V39ZA6P
- Brand:
- Littelfuse
This image is representative of the product range
Add 1400 more to save $14.00
View bulk pricing optionsSubtotal (1 bag of 700 units)*
$281.40
(exc. GST)
$309.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) shipping from 16 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 700 - 700 | $0.402 | $281.40 | - |
| 1400 - 2100 | $0.392 | $274.40 | $14.00 |
| 2800 + | $0.386 | $270.20 | $44.80 |
*price indicative
- RS Stock No.:
- 171-0798
- Mfr. Part No.:
- V39ZA6P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 39 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 7nF | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Standards/Approvals | UL 1449, RoHS, MIL-STD-202, Halogen-Free | |
| Termination Style | Radial Lead | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 80J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 39 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 17mm | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 31V dc | ||
Capacitance 7nF | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Depth 5mm | ||
Thickness 5mm | ||
Standards/Approvals UL 1449, RoHS, MIL-STD-202, Halogen-Free | ||
Termination Style Radial Lead | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 80J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
