TDK, CT Multilayer Varistor 1 A, Clamping 30 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.51

(exc. GST)

$3.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.351$3.51
750 - 1490$0.342$3.42
1500 +$0.337$3.37

*price indicative

Packaging Options:
RS Stock No.:
703-1698
Mfr. Part No.:
B72520T0080L062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

30V

Clamping Current

1A

Mount Type

Surface

Series

CT

Maximum AC Voltage

8V ac

Maximum DC Voltage

11V dc

Maximum Surge Current

200A

Length

3.2mm

Maximum Operating Temperature

150°C

Depth

1.6mm

Height

1.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Energy Rating

0.5J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links