EPCOS, CT Multilayer Varistor 1 A, Clamping 30 V
- RS Stock No.:
- 167-0166
- Mfr. Part No.:
- B72520T0080L062
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$999.00
(exc. GST)
$1,098.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 167-0166
- Mfr. Part No.:
- B72520T0080L062
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 30V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | CT | |
| Maximum AC Voltage | 8V ac | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 11V dc | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Automotive Standard | No | |
| Energy Rating | 0.5J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 30V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series CT | ||
Maximum AC Voltage 8V ac | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 11V dc | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Automotive Standard No | ||
Energy Rating 0.5J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
