TDK, CT Multilayer Varistor 2.5 A, Clamping 165 V
- RS Stock No.:
- 162-0258
- Mfr. Part No.:
- B72530T0600K062
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0258
- Mfr. Part No.:
- B72530T0600K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 85V dc | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Energy Rating | 2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 165V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 85V dc | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Energy Rating 2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
