TDK, CT Multilayer Varistor 2.5 A, Clamping 25 V
- RS Stock No.:
- 167-0167
- Mfr. Part No.:
- B72530T0060M062
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0167
- Mfr. Part No.:
- B72530T0060M062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 25V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | CT | |
| Maximum AC Voltage | 6V ac | |
| Maximum DC Voltage | 8V dc | |
| Maximum Surge Current | 300A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 0.7J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 25V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Surface | ||
Series CT | ||
Maximum AC Voltage 6V ac | ||
Maximum DC Voltage 8V dc | ||
Maximum Surge Current 300A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 0.7J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
