TDK, CT Multilayer Varistor 2.5 A, Clamping 17 V
- RS Stock No.:
- 162-0244
- Mfr. Part No.:
- B72530T0040M062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0244
- Mfr. Part No.:
- B72530T0040M062
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 17V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 250A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Automotive Standard | No | |
| Energy Rating | 0.4J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 17V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 250A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Automotive Standard No | ||
Energy Rating 0.4J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
