Wurth Elektronik, WE-VS Varistor 620 pF 1 A, Clamping 72 V, Varistor 39 V, 1206
- RS Stock No.:
- 669-4459
- Distrelec Article No.:
- 304-43-278
- Mfr. Part No.:
- 82541250
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.166 | $5.83 |
| 25 - 95 | $1.132 | $5.66 |
| 100 - 245 | $1.098 | $5.49 |
| 250 - 495 | $1.066 | $5.33 |
| 500 + | $1.034 | $5.17 |
*price indicative
- RS Stock No.:
- 669-4459
- Distrelec Article No.:
- 304-43-278
- Mfr. Part No.:
- 82541250
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 39 V | |
| Clamping Voltage VC | 72V | |
| Packaging | Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 30V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 620pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Termination Style | Silver/Nickel/Tin | |
| Thickness | 1.5mm | |
| Package/Case | 1206 | |
| Energy Rating | 39J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 39 V | ||
Clamping Voltage VC 72V | ||
Packaging Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 30V dc | ||
Maximum Surge Current 200A | ||
Capacitance 620pF | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Standards/Approvals IEC 61000-4-5 | ||
Termination Style Silver/Nickel/Tin | ||
Thickness 1.5mm | ||
Package/Case 1206 | ||
Energy Rating 39J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
